130517 | ||
---|---|---|
DigiKey Part Number | A122526-ND | |
Manufacturer | ||
Manufacturer Product Number | 130517 | |
Description | CONN SPADE TERM 16-22AWG M4 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 130517 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.819" (20.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.406" (10.31mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.39000 | ¥33.90 |
100 | ¥2.82160 | ¥282.16 |
1,000 | ¥2.11259 | ¥2,112.59 |
5,000 | ¥1.87155 | ¥9,357.75 |
10,000 | ¥1.75475 | ¥17,547.50 |