104482-1 | ||
---|---|---|
DigiKey Part Number | A25914-ND | |
Manufacturer | ||
Manufacturer Product Number | 104482-1 | |
Description | CONN RCPT HSG 4POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 104482-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.01600 | ¥130.16 |
100 | ¥11.60580 | ¥1,160.58 |
1,000 | ¥9.29737 | ¥9,297.37 |
5,000 | ¥8.33556 | ¥41,677.80 |
10,000 | ¥7.93561 | ¥79,356.10 |