AMPMODU Mod II Breakaway Dual Vert Gold 4 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Gold 4 Pin
Taking Commercial Drone Reliability to New Heights

9-146257-0-02

DigiKey Part Number
A34977-02-ND
Manufacturer
Manufacturer Product Number
9-146257-0-02
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.32000¥11.32
10¥9.62000¥96.20
100¥8.17680¥817.68
500¥7.29800¥3,649.00
1,000¥6.94965¥6,949.65
5,000¥6.20389¥31,019.45
10,000¥5.90803¥59,080.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4539
Unit Price: ¥101.80000
CONN HEADER VERT 2POS
In-Stock: 567
Unit Price: ¥7.10000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥15.36000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1357
Unit Price: ¥19.31000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 8353
Unit Price: ¥23.18000