


104480-3 | |
|---|---|
DigiKey Part Number | A110857TR-ND - Tape & Reel (TR) A110857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104480-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104480-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.58800 | ¥15.88 |
| 25 | ¥1.48840 | ¥37.21 |
| 50 | ¥1.41740 | ¥70.87 |
| 100 | ¥1.35050 | ¥135.05 |
| 250 | ¥1.26564 | ¥316.41 |
| 500 | ¥1.20510 | ¥602.55 |
| 1,000 | ¥1.14746 | ¥1,147.46 |
| 2,500 | ¥1.07553 | ¥2,688.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.96672 | ¥14,500.80 |
| 30,000 | ¥0.92059 | ¥27,617.70 |
| 45,000 | ¥0.89464 | ¥40,258.80 |
| 75,000 | ¥0.86300 | ¥64,725.00 |
























