TMS-SCE-1/4-2.0-9 | ||
---|---|---|
DigiKey Part Number | 484-TMS-SCE-1/4-2.0-9-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TMS-SCE-1/4-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.20000 | ¥19.20 |
10 | ¥13.69900 | ¥136.99 |
25 | ¥12.60640 | ¥315.16 |
50 | ¥12.05740 | ¥602.87 |
100 | ¥10.96200 | ¥1,096.20 |
250 | ¥10.41392 | ¥2,603.48 |
500 | ¥9.86576 | ¥4,932.88 |
1,000 | ¥9.31770 | ¥9,317.70 |
5,000 | ¥8.22148 | ¥41,107.40 |