


104480-2 | |
|---|---|
DigiKey Part Number | A122938TR-ND - Tape & Reel (TR) A122938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104480-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104480-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.35000 | ¥1.35 |
| 10 | ¥1.10500 | ¥11.05 |
| 25 | ¥1.03840 | ¥25.96 |
| 50 | ¥0.98800 | ¥49.40 |
| 100 | ¥0.94050 | ¥94.05 |
| 250 | ¥0.88136 | ¥220.34 |
| 500 | ¥0.83916 | ¥419.58 |
| 1,000 | ¥0.79900 | ¥799.00 |
| 2,500 | ¥0.74893 | ¥1,872.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.62694 | ¥9,404.10 |
| 30,000 | ¥0.59702 | ¥17,910.60 |
| 45,000 | ¥0.58018 | ¥26,108.10 |
| 75,000 | ¥0.55966 | ¥41,974.50 |
| 105,000 | ¥0.54654 | ¥57,386.70 |
| 150,000 | ¥0.53297 | ¥79,945.50 |




















