1-796403-1 | ||
---|---|---|
DigiKey Part Number | A123118-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-796403-1 | |
Description | CONN RCPT MALE 4POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-796403-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.88000 | ¥233.88 |
16 | ¥193.06875 | ¥3,089.10 |
32 | ¥179.45375 | ¥5,742.52 |
80 | ¥169.55275 | ¥13,564.22 |
240 | ¥165.84013 | ¥39,801.63 |
448 | ¥164.60254 | ¥73,741.94 |