206304-1 | |
---|---|
DigiKey Part Number | A16059-ND |
Manufacturer | |
Manufacturer Product Number | 206304-1 |
Description | CONN BOOT 11 BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 206304-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | CPC Connector Series 1 and 3 | |
Shell Size - Insert | 11 | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.25000 | ¥338.25 |
10 | ¥279.22600 | ¥2,792.26 |
100 | ¥239.84500 | ¥23,984.50 |