1-796387-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796387-2

DigiKey Part Number
A134983-ND
Manufacturer
Manufacturer Product Number
1-796387-2
Description
CONN RCPT MALE 24POS GOLD SOLDER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1-796387-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
24
Shell Size - Insert
23-24
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold or PdNi +Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥755.83000¥755.83
16¥621.52188¥9,944.35
32¥591.88375¥18,940.28
56¥577.06321¥32,315.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.