208680-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208680-1

DigiKey Part Number
A16045-ND
Manufacturer
Manufacturer Product Number
208680-1
Description
CONN SEALING COVER 23 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 23 Black
Datasheet
 Datasheet
EDA/CAD Models
208680-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
CPC Receptacle Series 1, 3 and 4
Shell Size - Insert
23
Material
Thermoplastic
Features
Metal Chain
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.59000¥109.59
10¥93.13100¥931.31
25¥87.29640¥2,182.41
50¥83.12840¥4,156.42
100¥79.16080¥7,916.08
300¥73.26047¥21,978.14
500¥70.66978¥35,334.89
1,000¥69.26067¥69,260.67
Manufacturers Standard Package