1-66099-3 | ||
---|---|---|
DigiKey Part Number | 1-66099-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66099-3 | |
Description | CONN PIN 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66099-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.44000 | ¥144.40 |
25 | ¥14.00840 | ¥350.21 |
50 | ¥13.86720 | ¥693.36 |
100 | ¥12.87230 | ¥1,287.23 |
300 | ¥12.65880 | ¥3,797.64 |
500 | ¥11.52084 | ¥5,760.42 |
1,000 | ¥10.31193 | ¥10,311.93 |
2,500 | ¥9.52961 | ¥23,824.03 |