66098-3 | ||
---|---|---|
DigiKey Part Number | A136393TR-ND - Tape & Reel (TR) A136393CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66098-3 | |
Description | CONN PIN 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66098-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.51200 | ¥85.12 |
25 | ¥8.19800 | ¥204.95 |
50 | ¥8.12000 | ¥406.00 |
100 | ¥7.32740 | ¥732.74 |
250 | ¥7.08988 | ¥1,772.47 |
500 | ¥6.45606 | ¥3,228.03 |
1,000 | ¥5.78276 | ¥5,782.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.38669 | ¥21,546.76 |
8,000 | ¥5.22827 | ¥41,826.16 |
12,000 | ¥4.90199 | ¥58,823.88 |