1-1703506-1 | ||
---|---|---|
DigiKey Part Number | 17-1-1703506-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1703506-1 | |
Description | 8POS,TAB1.2X0.6TAB HSG,ASSY,CODA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1703506-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.49600 | ¥134.96 |
500 | ¥11.98500 | ¥5,992.50 |