2177610-3 | ||
---|---|---|
DigiKey Part Number | 17-2177610-3TR-ND - Tape & Reel (TR) 17-2177610-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2177610-3 | |
Description | MCON 1.2 CB TAB SWS AG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Silver 16-17 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2177610-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.73000 | ¥1.73 |
10 | ¥1.51200 | ¥15.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.34605 | ¥8,076.30 |