1-1658621-0 | ||
---|---|---|
DigiKey Part Number | AKC50H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1658621-0 | |
Description | CONN RCPT 50P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1658621-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥23.46300 | ¥234.63 |
25 | ¥23.34240 | ¥583.56 |
50 | ¥23.10340 | ¥1,155.17 |
100 | ¥20.82950 | ¥2,082.95 |
250 | ¥20.70996 | ¥5,177.49 |
500 | ¥19.15358 | ¥9,576.79 |
1,000 | ¥17.11852 | ¥17,118.52 |
2,500 | ¥15.80174 | ¥39,504.35 |