A3DDH-5036M | ||
---|---|---|
DigiKey Part Number | A3DDH-5036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-5036M | |
Description | IDC CABLE - AKR50H/AE50M/AKR50H | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.89000 | ¥89.89 |
10 | ¥81.32200 | ¥813.22 |
25 | ¥79.17080 | ¥1,979.27 |
50 | ¥76.15820 | ¥3,807.91 |
100 | ¥70.56430 | ¥7,056.43 |
250 | ¥70.13376 | ¥17,533.44 |
500 | ¥67.55226 | ¥33,776.13 |
1,000 | ¥60.23773 | ¥60,237.73 |