A3DDH-5018M | ||
---|---|---|
DigiKey Part Number | A3DDH-5018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-5018M | |
Description | IDC CABLE - AKR50H/AE50M/AKR50H | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.09000 | ¥71.09 |
10 | ¥61.98900 | ¥619.89 |
25 | ¥60.35840 | ¥1,508.96 |
50 | ¥58.72640 | ¥2,936.32 |
100 | ¥55.13640 | ¥5,513.64 |
250 | ¥54.81052 | ¥13,702.63 |
500 | ¥51.54796 | ¥25,773.98 |
1,000 | ¥46.00173 | ¥46,001.73 |