A3DDH-5006M | |
---|---|
DigiKey Part Number | A3DDH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-5006M |
Description | IDC CABLE - AKR50H/AE50M/AKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥48.81600 | ¥488.16 |
25 | ¥47.53200 | ¥1,188.30 |
50 | ¥46.24620 | ¥2,312.31 |
100 | ¥43.42040 | ¥4,342.04 |
250 | ¥43.16360 | ¥10,790.90 |
500 | ¥40.59438 | ¥20,297.19 |
1,000 | ¥36.22657 | ¥36,226.57 |