1-111446-7 | ||
---|---|---|
DigiKey Part Number | APK50B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-111446-7 | |
Description | CONN PLUG 50P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Rectangular Plug Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-111446-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.29000 | ¥146.29 |
10 | ¥143.27800 | ¥1,432.78 |
25 | ¥139.47040 | ¥3,486.76 |
80 | ¥132.60975 | ¥10,608.78 |
240 | ¥119.65329 | ¥28,716.79 |
440 | ¥118.89132 | ¥52,312.18 |