1-5499913-0 | ||
---|---|---|
DigiKey Part Number | AHB50H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5499913-0 | |
Description | CONN HEADER R/A 50POS 2.54MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5499913-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | - | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5499913 |
Product Training Modules | AMP - Latch Overview |
Environmental Information | 1-5499913-0 Statement of Compliance |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
HTML Datasheet | 5499913 |
EDA Models | 1-5499913-0 Models |
3D Drawings | 1-5499913-0.pdf |
Product Drawings | 5499913 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥64.74300 | ¥647.43 |
100 | ¥57.58390 | ¥5,758.39 |
500 | ¥53.83612 | ¥26,918.06 |
1,000 | ¥48.04358 | ¥48,043.58 |
Attribute | Description |
---|---|
Other Names | 2266-1-5499913-0 -1-5499913-0-SI AHB50H 3937-1-5499913-0 154999130 |
Standard Package | 24 |