1-1658527-4 | ||
---|---|---|
DigiKey Part Number | 1-1658527-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1658527-4 | |
Description | CONN RCPT 50P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1658527-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.91000 | ¥46.91 |
39 | ¥40.01538 | ¥1,560.60 |
117 | ¥36.78786 | ¥4,304.18 |
1,014 | ¥30.54872 | ¥30,976.40 |