A3CCH-5006M | ||
---|---|---|
DigiKey Part Number | A3CCH-5006M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CCH-5006M | |
Description | IDC CABLE - AKC50H/AE50M/AKC50H | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥44.93800 | ¥449.38 |
25 | ¥43.76560 | ¥1,094.14 |
50 | ¥42.82320 | ¥2,141.16 |
100 | ¥40.23480 | ¥4,023.48 |
250 | ¥39.99956 | ¥9,999.89 |
500 | ¥37.41148 | ¥18,705.74 |
1,000 | ¥33.41147 | ¥33,411.47 |
2,500 | ¥31.05856 | ¥77,646.40 |