1-163082-0 | ||
---|---|---|
DigiKey Part Number | A106515-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-163082-0 | |
Description | CONN PIN 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-163082-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.31600 | ¥83.16 |
200 | ¥6.85315 | ¥1,370.63 |
1,000 | ¥5.38730 | ¥5,387.30 |
5,000 | ¥4.61768 | ¥23,088.40 |
10,000 | ¥4.53566 | ¥45,356.60 |