1-163084-0 | ||
---|---|---|
DigiKey Part Number | A122283-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-163084-0 | |
Description | CONN SOCKET 16-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-163084-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.58500 | ¥265.85 |
200 | ¥23.60375 | ¥4,720.75 |
1,000 | ¥19.39845 | ¥19,398.45 |