



1-106505-2 | |
|---|---|
DigiKey Part Number | A104898-ND |
Manufacturer | |
Manufacturer Product Number | 1-106505-2 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-106505-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.406" (10.30mm) | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 10 | ¥34.38400 | ¥343.84 |
| 25 | ¥32.22760 | ¥805.69 |
| 55 | ¥30.48418 | ¥1,676.63 |
| 110 | ¥29.02800 | ¥3,193.08 |
| 275 | ¥27.21073 | ¥7,482.95 |
| 550 | ¥25.91256 | ¥14,251.91 |
| 1,045 | ¥24.76603 | ¥25,880.50 |
| 2,530 | ¥23.47077 | ¥59,381.05 |























