5-747904-8 | |
---|---|
DigiKey Part Number | A114024-ND |
Manufacturer | |
Manufacturer Product Number | 5-747904-8 |
Description | CONN D-SUB PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-747904-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥33.34600 | ¥333.46 |
25 | ¥32.47600 | ¥811.90 |
50 | ¥31.77840 | ¥1,588.92 |
100 | ¥29.85820 | ¥2,985.82 |
250 | ¥29.68336 | ¥7,420.84 |
500 | ¥27.76270 | ¥13,881.35 |
1,000 | ¥24.79445 | ¥24,794.45 |
2,500 | ¥23.04833 | ¥57,620.82 |