RT555-1/4-0-SP | ||
---|---|---|
DigiKey Part Number | A132322-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-1/4-0-SP | |
Description | HEATSHRINK 0.252" BLACK FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.252" (6.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.24000 | ¥128.24 |
5 | ¥122.41000 | ¥612.05 |
10 | ¥93.26900 | ¥932.69 |
25 | ¥87.43720 | ¥2,185.93 |
50 | ¥81.60700 | ¥4,080.35 |
100 | ¥77.52660 | ¥7,752.66 |