RT555-1/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132323-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-1/8-0-SP | |
Description | HEATSHRINK 1/8" BLACK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1500.0' (457.2m) | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Harness Repair Products Quick Reference Guide |
MSDS Material Safety Datasheet | Heat Shrinkable Fluoropolymer Products SDS |
Featured Product | Drone Solutions |
HTML Datasheet | |
Product Drawings | RT555 Drawing |
Forum Discussions | Shelf Life for TE Connectivity Raychem Tubing, Moulded Parts, Adhesives, Tape & Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.39000 | ¥89.39 |
5 | ¥85.53800 | ¥427.69 |
10 | ¥66.09300 | ¥660.93 |
25 | ¥60.25800 | ¥1,506.45 |
50 | ¥56.37100 | ¥2,818.55 |
100 | ¥52.48380 | ¥5,248.38 |
Attribute | Description |
---|---|
Other Names | 7536494002 A132323-500-ND A132323-DS A132323-ND A132323 RT555-1/8-0-SP-ND |
Standard Package | 1 |