Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥83.47000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.014" (0.36mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
3,000 In Stock | 1 : ¥90.27000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.012" (0.30mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
117 In Stock | 1 : ¥191.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.019" (0.48mm) | Fluoropolymer | Flame Retardant | Black | -65°C ~ 200°C | 150°C | - | - | |||
318 In Stock | 1 : ¥205.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.035" (0.89mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -40°C ~ 200°C | 100°C | - | - | |||
118 In Stock | 1 : ¥372.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.031" (0.79mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
21 In Stock | 1 : ¥387.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 0.750" (19.05mm) | 0.374" (9.50mm) | 0.027" (0.69mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
1,124 In Stock | 1 : ¥726.42000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 1.250" (31.75mm) | 0.625" (15.88mm) | 0.033" (0.84mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
107 In Stock | 1 : ¥1,977.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.040" (1.02mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - |