RW-200-1/4-0-SP | ||
---|---|---|
DigiKey Part Number | A132133-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RW-200-1/4-0-SP | |
Description | HEATSHRINK FLUOR 1/4" BLK FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.62000 | ¥205.62 |
5 | ¥173.16600 | ¥865.83 |
10 | ¥156.93900 | ¥1,569.39 |
25 | ¥146.11120 | ¥3,652.78 |
50 | ¥140.70000 | ¥7,035.00 |
100 | ¥137.45290 | ¥13,745.29 |