RW-200-1/4-0-SP | |
---|---|
DigiKey Part Number | A132133-05-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1/4-0-SP |
Description | HEATSHRINK FLUOR 1/4" BLK 5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.81000 | ¥690.81 |