RNF-100-1/4-BK-STK | ||
---|---|---|
DigiKey Part Number | RNF014K-ND | |
Manufacturer | ||
Manufacturer Product Number | RNF-100-1/4-BK-STK | |
Description | HEATSHRINK RNF-100 1/4"X4' BLK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.31000 | ¥30.31 |
5 | ¥29.08200 | ¥145.41 |
10 | ¥22.41400 | ¥224.14 |
25 | ¥20.59560 | ¥514.89 |
50 | ¥19.38460 | ¥969.23 |
100 | ¥18.17380 | ¥1,817.38 |