RW-200-3/16-0-SP | ||
---|---|---|
DigiKey Part Number | A132135-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RW-200-3/16-0-SP | |
Description | HEATSHRINK FLUOR 3/16" BLK FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.93000 | ¥225.93 |
5 | ¥190.26800 | ¥951.34 |
10 | ¥172.43500 | ¥1,724.35 |
25 | ¥160.54120 | ¥4,013.53 |
50 | ¥154.59440 | ¥7,729.72 |
100 | ¥151.02690 | ¥15,102.69 |
RW-200-1/8-0-SP
HEATSHRINK FLUOR 1/8" BLK FEET
TE Connectivity Aerospace, Defense and Marine
RW-200-1/4-0-SP
HEATSHRINK FLUOR 1/4" BLK FEET
TE Connectivity Aerospace, Defense and Marine