323-50011 | ||
---|---|---|
DigiKey Part Number | 323-50011-ND | |
Manufacturer | ||
Manufacturer Product Number | 323-50011 | |
Description | HEATSHRINK 4:1 19MMX1M | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.750" (19.05mm) 4 to 1 Black 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥88.56300 | ¥885.63 |
20 | ¥83.02550 | ¥1,660.51 |
50 | ¥77.49260 | ¥3,874.63 |
100 | ¥73.61750 | ¥7,361.75 |
250 | ¥71.95704 | ¥17,989.26 |
500 | ¥70.29646 | ¥35,148.23 |