RT-770-3/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132117-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT-770-3/8-0-SP | |
Description | HEATSHRINK 3/8" BLACK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 400.0' (121.9m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.58000 | ¥64.58 |
5 | ¥61.73600 | ¥308.68 |
10 | ¥49.40900 | ¥494.09 |