RT555-3/16-0-SP | ||
---|---|---|
DigiKey Part Number | A132324-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-3/16-0-SP | |
Description | HEATSHRINK 3/16" BLACK FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.47000 | ¥83.47 |
5 | ¥79.85000 | ¥399.25 |
10 | ¥61.70300 | ¥617.03 |
25 | ¥56.25760 | ¥1,406.44 |
50 | ¥52.62960 | ¥2,631.48 |
100 | ¥49.00010 | ¥4,900.01 |