RT555-1/2-0-SP | ||
---|---|---|
DigiKey Part Number | A132321-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-1/2-0-SP | |
Description | HEATSHRINK 1/2" BLACK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.15000 | ¥281.15 |
5 | ¥236.73800 | ¥1,183.69 |
10 | ¥214.54300 | ¥2,145.43 |
25 | ¥199.75040 | ¥4,993.76 |
50 | ¥192.35240 | ¥9,617.62 |
100 | ¥187.91250 | ¥18,791.25 |