HT-SCE-1-1/2-2.0-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1-1/2-2.0-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1-1/2-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 1.97" (38.1mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.17000 | ¥140.17 |
10 | ¥127.46000 | ¥1,274.60 |
25 | ¥121.08680 | ¥3,027.17 |
50 | ¥114.71500 | ¥5,735.75 |
100 | ¥108.34150 | ¥10,834.15 |
250 | ¥101.96844 | ¥25,492.11 |
500 | ¥95.59552 | ¥47,797.76 |