RT555-3/8-0-SP | ||
---|---|---|
DigiKey Part Number | A141636-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-3/8-0-SP | |
Description | HEATSHRINK 3/8" BLACK FEET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 400.0' (121.9m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.96000 | ¥189.96 |
5 | ¥159.99800 | ¥799.99 |
10 | ¥144.99300 | ¥1,449.93 |
25 | ¥134.99680 | ¥3,374.92 |
50 | ¥129.99520 | ¥6,499.76 |
100 | ¥126.99600 | ¥12,699.60 |