Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.761" (19.33mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SL0750PE

DigiKey Part Number
145-22SL0750PE-ND
Manufacturer
Manufacturer Product Number
22SL0750PE
Description
CORRUGATED TUBE, SPLIT LOOM, 3/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.761" (19.33mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.761" (19.33mm)
Manufacturer
Essentra Components
Diameter - Outside
0.927" (23.55mm)
Series
Material
Polyethylene (PE)
Packaging
Bulk
Color
Black
Part Status
Active
Length
100' (30.48m)
Type
Wire Loom, Protective Hose
Base Product Number
Type Attributes
Convoluted, Corrugated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥367.22000¥367.22
2¥337.71500¥675.43
3¥321.55667¥964.67
5¥302.33000¥1,511.65
7¥290.27714¥2,031.94
10¥278.04800¥2,780.48
Manufacturers Standard Package