
22SL0500PE | |
|---|---|
DigiKey Part Number | 145-22SL0500PE-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0500PE |
Description | CORRUGATED TUBE, SPLIT LOOM, 1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.505" (12.83mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.505" (12.83mm) |
Manufacturer Essentra Components | Diameter - Outside 0.670" (17.02mm) |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.06000 | ¥189.06 |
| 2 | ¥173.84000 | ¥347.68 |
| 3 | ¥165.54000 | ¥496.62 |
| 5 | ¥155.62800 | ¥778.14 |
| 7 | ¥149.43429 | ¥1,046.04 |
| 10 | ¥143.13100 | ¥1,431.31 |


