RT555-1/4-0-SP | ||
---|---|---|
DigiKey Part Number | A132322-50-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-1/4-0-SP | |
Description | HEAT SHRINK TUBING 50' | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.252" (6.40mm) 2 to 1 Black 50.0' (15.2m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,249.87000 | ¥3,249.87 |