68248-1 | ||
---|---|---|
DigiKey Part Number | 68248-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 68248-1 | |
Description | TOOL DIE P-G 68250-1 6AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Terminals, 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 6 AWG | |
Specifications | - | |
Compatible Tools | 68250-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45,992.77000 | ¥45,992.77 |