
54753-1 | |
|---|---|
DigiKey Part Number | 54753-1-ND |
Manufacturer | |
Manufacturer Product Number | 54753-1 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54753-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.62000 | ¥23.62 |
| 10 | ¥20.11200 | ¥201.12 |
| 25 | ¥18.84560 | ¥471.14 |
| 50 | ¥17.94540 | ¥897.27 |
| 100 | ¥17.08850 | ¥1,708.85 |
| 300 | ¥15.81293 | ¥4,743.88 |
| 500 | ¥15.25314 | ¥7,626.57 |
| 1,000 | ¥14.52538 | ¥14,525.38 |
| 2,500 | ¥13.61674 | ¥34,041.85 |












