33466-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33466-1

DigiKey Part Number
A136075-ND
Manufacturer
Manufacturer Product Number
33466-1
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
EDA/CAD Models
33466-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Funnel Opening
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥11.56100¥115.61
25¥10.83280¥270.82
50¥10.31380¥515.69
100¥9.82160¥982.16
300¥9.08797¥2,726.39
500¥8.76628¥4,383.14
1,000¥8.34779¥8,347.79
2,500¥7.82538¥19,563.45
Manufacturers Standard Package