Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52264

DigiKey Part Number
A27326-ND
Manufacturer
Manufacturer Product Number
52264
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52264 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.450" (11.43mm)
Width - Outer Edges
0.625" (15.88mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.906" (48.41mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,902
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.00000¥18.00
10¥15.29100¥152.91
25¥14.33520¥358.38
50¥13.64960¥682.48
100¥12.99680¥1,299.68
300¥12.02697¥3,608.09
500¥11.60110¥5,800.55
1,000¥11.04736¥11,047.36
2,500¥10.35612¥25,890.30
Manufacturers Standard Package