
52264-1 | |
|---|---|
DigiKey Part Number | A27534-ND |
Manufacturer | |
Manufacturer Product Number | 52264-1 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52264-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.625" (15.88mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.906" (48.41mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥17.52100 | ¥175.21 |
| 25 | ¥16.41960 | ¥410.49 |
| 50 | ¥15.63520 | ¥781.76 |
| 100 | ¥14.88860 | ¥1,488.86 |
| 300 | ¥13.77693 | ¥4,133.08 |
| 500 | ¥13.28924 | ¥6,644.62 |
| 1,000 | ¥12.65512 | ¥12,655.12 |
| 2,500 | ¥11.86324 | ¥29,658.10 |





