Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55679-1

DigiKey Part Number
A28197-ND
Manufacturer
Manufacturer Product Number
55679-1
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
55679-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.450" (11.43mm)
Width - Outer Edges
0.398" (10.11mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.846" (46.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥14.71800¥147.18
25¥13.79440¥344.86
50¥13.13560¥656.78
100¥12.50710¥1,250.71
300¥11.57363¥3,472.09
500¥11.16384¥5,581.92
1,000¥10.63106¥10,631.06
2,500¥9.96577¥24,914.42
Manufacturers Standard Package