Parametric Equivalent

52350 | |
|---|---|
DigiKey Part Number | A27535-ND |
Manufacturer | |
Manufacturer Product Number | 52350 |
Description | CONN RING CIRC 6AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.815" (20.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.851" (47.02mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94760 | 3M | 0 | 94760-01-ND | ¥12.59236 | Parametric Equivalent |
| MN6-12R/SK | 3M | 0 | MN6-12R/SK-ND | ¥19.51585 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.40500 | ¥21,405.00 |






