
52042-3 | |
|---|---|
DigiKey Part Number | A27324-ND |
Manufacturer | |
Manufacturer Product Number | 52042-3 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.869" (47.47mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.76000 | ¥15.76 |
| 10 | ¥13.41100 | ¥134.11 |
| 25 | ¥12.56640 | ¥314.16 |
| 50 | ¥11.96640 | ¥598.32 |
| 100 | ¥11.39520 | ¥1,139.52 |
| 300 | ¥10.54407 | ¥3,163.22 |
| 500 | ¥10.17080 | ¥5,085.40 |
| 1,000 | ¥9.68528 | ¥9,685.28 |
| 2,500 | ¥9.07922 | ¥22,698.05 |




